
Dual buffer logic IC featuring open-drain outputs, operating from a 1.65V to 5.5V supply range. This CMOS device offers a 3.5ns propagation delay and supports a low level output current of 32mA. Designed for surface mount applications, it comes in a compact 1.0x1.0 ULLGA6 package, supplied on a 3000-piece tape and reel. The buffer is RoHS compliant, halogen-free, and lead-free, with a wide operating temperature range of -55°C to 125°C.
Onsemi NLX2G07CMX1TCG technical specifications.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLX2G07CMX1TCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.