This dual CMOS AND gate logic IC features a high level output current of 32mA and a low level output current of 32mA. It operates within a temperature range of -55°C to 125°C and is supplied with a voltage between -500mV and 7V. The device is packaged in a surface mount VSON package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| High Level Output Current | 32mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 2 |
| Number of Output Lines | 2 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.7ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
