The NLX2G16AMUTCG is a dual inverting buffer IC from Onsemi, featuring a high level output current of 32mA and a low level output current of 32mA. It operates within a temperature range of -55°C to 125°C and is supplied with a maximum current of 100mA. The device is available in a UDFN-6 package and is compliant with RoHS regulations.
Onsemi NLX2G16AMUTCG technical specifications.
| Halogen Free | Halogen Free |
| High Level Output Current | 32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 100mA |
| Output Type | PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MiniGate™ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLX2G16AMUTCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.