Dual buffer with Schmitt trigger input and push-pull output, this CMOS logic IC features two independent buffer elements, each with one input and one output. Operating across a wide temperature range of -55°C to 125°C, it supports supply voltages from 1.65V to 5.5V. The device offers a propagation delay of 5.9ns and is available in a compact ULLGA6 surface-mount package, supplied in 3000-unit tape and reel. It boasts low quiescent current of 1uA and is both Halogen Free and Lead Free.
Sign in to ask questions about the Onsemi NLX2G17AMX1TCG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NLX2G17AMX1TCG technical specifications.
| Halogen Free | Halogen Free |
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Schmitt Trigger, Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Output Type | PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.9ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 15.6ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLX2G17AMX1TCG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.