
Dual 1-input non-inverting gate IC featuring Schmitt trigger buffer logic. This CMOS device operates from a 1.65V to 5.5V supply, offering a 5.9ns propagation delay and 15.6ns turn-on delay. It supports output currents of 32mA (low) and -32mA (high) with a low quiescent current of 1µA. Designed for surface mount applications, it is halogen-free, lead-free, and RoHS compliant, with an operating temperature range of -55°C to 125°C.
Onsemi NLX2G17CMX1TCG technical specifications.
| Halogen Free | Halogen Free |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Schmitt Trigger, Buffer |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.9ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MiniGate™ |
| Technology | CMOS |
| Turn-On Delay Time | 15.6ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLX2G17CMX1TCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
