Dual 2-input OR gate IC featuring 2 circuits with 2 elements each. Operates with a minimum supply voltage of 1.65V and a maximum of 5.5V, supporting output currents up to 24mA. Offers a propagation delay of 3.7ns and a quiescent current of 1µA. Packaged in a surface-mount, lead-free ULLGA-8 package with a 0.35mm pitch, suitable for tape and reel packaging. Maximum operating temperature is 85°C, with a minimum of -40°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NLX2G32CMX1TCG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 24mA |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Propagation Delay | 3.7ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLX2G32CMX1TCG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
