Dual Bilateral Analog Switch Digital Multiplexer Dual Single-Pole, Single Throw (SPST) Analog Switch, 3000-REEL
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B8 |
| Width | 0.888 |
| Length | 1.888 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Number of Channels | 1 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
These are design resources that include the Onsemi NLX2G66FCTAG
Product discontinuance notice from Onsemi for various semiconductors, including motor drivers and logic devices. Last time buy date is Oct 01, 2020.