
The NLX2GU04BMX1TCG is a dual CMOS inverter from Onsemi, operating over a temperature range of -55°C to 125°C. It has a propagation delay of 5.6ns and a quiescent current of 1uA. The device is RoHS compliant and available in a ULLGA-6 package, suitable for surface mount applications. The inverter can handle an operating supply voltage of 5V and has a maximum supply voltage of 5.5V. It can source a high level output current of -16mA and sink a low level output current of 16mA.
Sign in to ask questions about the Onsemi NLX2GU04BMX1TCG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NLX2GU04BMX1TCG technical specifications.
| High Level Output Current | -16mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.6ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLX2GU04BMX1TCG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.