
This dual CMOS inverter features a maximum supply voltage of 5.5V and a minimum supply voltage of 1.65V. It operates within a temperature range of -55°C to 125°C. The device has a propagation delay of 5.6ns and a turn-on delay time of 11ns. The inverter is RoHS compliant and is packaged in a tape and reel format with 3000 units per package.
Sign in to ask questions about the Onsemi NLX2GU04CMX1TCG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NLX2GU04CMX1TCG technical specifications.
| High Level Output Current | -16mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.6ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLX2GU04CMX1TCG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.