
The NLX3G14AMX1TCG is a 3-input inverter Schmitt trigger from Onsemi, fabricated using CMOS technology. It operates within a temperature range of -55°C to 125°C and can handle supply voltages between 1.65V and 5.5V. The device features a propagation delay of 4.9ns and a turn-on delay time of 9.1ns. It is available in a ULLGA-8 package, suitable for surface mount applications. The NLX3G14AMX1TCG is compliant with RoHS regulations and is lead-free.
Onsemi NLX3G14AMX1TCG technical specifications.
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Inverter, Schmitt Trigger |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Inputs | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.9ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | MiniGate™ |
| Technology | CMOS |
| Turn-On Delay Time | 9.1ns |
| RoHS | Compliant |
No datasheet is available for this part.