
The NLX3G14CMX1TCG is a 3-input Schmitt trigger inverter from Onsemi, operating between 1.65V and 5.5V with a maximum temperature of 125°C. It features a propagation delay of 4.9ns and a turn-on delay time of 9.1ns. The device is packaged in a lead-free ULLGA-8 package and is RoHS compliant. It is designed for surface mount applications and has a quiescent current of 1uA.
Onsemi NLX3G14CMX1TCG technical specifications.
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Inverter, Schmitt Trigger |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Inputs | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.9ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MiniGate™ |
| Technology | CMOS |
| Turn-On Delay Time | 9.1ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLX3G14CMX1TCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
