
Triple 1-input non-inverting gate IC featuring Schmitt Trigger buffer logic. This CMOS technology component operates with a supply voltage range of 1.65V to 5.5V and offers a propagation delay of 3.8ns. Designed for surface mount applications, it supports a wide operating temperature range from -55°C to 125°C, with low quiescent current of 1uA. The device provides 32mA of low-level output current and -32mA of high-level output current, packaged in a lead-free, halogen-free ULLGA-8 format.
Onsemi NLX3G16CMX1TCG technical specifications.
| Halogen Free | Halogen Free |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Schmitt Trigger, Buffer |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 3 |
| Number of Elements | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 3 |
| Number of Outputs | 3 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.8ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLX3G16CMX1TCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
