Triple non-inverting buffer with Schmitt trigger output, this CMOS logic IC features three independent buffer elements, each with one input and one output. Operating from a 1.65V to 5.5V supply, it offers a propagation delay of 4.9ns and a turn-on delay time of 9.1ns. The device supports high-level output current of -32mA and low-level output current of 32mA, with a quiescent current of 1uA. Designed for surface mount, it is supplied in a ULLGA8 package on a 3000-piece tape and reel, meeting halogen-free, lead-free, and RoHS compliant standards.
Onsemi NLX3G17AMX1TCG technical specifications.
| Halogen Free | Halogen Free |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting, Schmitt Trigger |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 3 |
| Number of Elements | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 3 |
| Number of Outputs | 3 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.9ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 9.1ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLX3G17AMX1TCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
