The NM24C02LEN is a 2Kb non-volatile EEPROM from Onsemi, packaged in a DIP with through hole mounting. It operates over a temperature range of -40°C to 85°C. The device has an access time of 3.5us and a frequency of 100kHz. Note that this device contains lead and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Access Time | 3.5us |
| Package/Case | DIP |
| Frequency | 100kHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 2Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |