Sign in to ask questions about the Onsemi NM24C04N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NM24C04N technical specifications.
| Access Time | 3.5us |
| Package/Case | DIP |
| Frequency | 100kHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 4Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NM24C04N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.