The Onsemi NM24C08N is an 8Kb non-volatile EEPROM with an access time of 3.5us. It is available in a DIP package and is mounted through a hole. The device operates over a temperature range of 0-70°C. The NM24C08N is not RoHS compliant and contains lead, making it a non-lead-free component.
Onsemi NM24C08N technical specifications.
| Access Time | 3.5us |
| Package/Case | DIP |
| Frequency | 100kHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 8Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.