The NM27C010Q-150 is a 1Mb EPROM memory device with an access time of 150ns. It operates within a temperature range of 0 to 70°C and is packaged in a CDIP case for through-hole mounting. The device is not RoHS compliant due to the presence of lead.
Sign in to ask questions about the Onsemi NM27C010Q-150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NM27C010Q-150 technical specifications.
| Access Time | 150ns |
| Access Time-Max | 100ns |
| Package/Case | CDIP |
| Frequency | 150GHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 1Mb |
| Memory Type | Non-Volatile, , EPROM |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Propagation Delay | 150ns |
| RoHS Compliant | No |
| Switching Current | 30mA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NM27C010Q-150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.