The NM27C010QE120 is a 1Mb non-volatile EPROM from Onsemi. It features an access time of 120ns and operates at frequencies up to 120GHz. The device is packaged in a CDIP and is mounted through a hole. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The NM27C010QE120 is not RoHS compliant and contains lead.
Sign in to ask questions about the Onsemi NM27C010QE120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NM27C010QE120 technical specifications.
| Access Time | 120ns |
| Package/Case | CDIP |
| Frequency | 120GHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | Non-Volatile, , EPROM |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NM27C010QE120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.