
1M-bit UV EPROM memory IC featuring a 128K x 8 organization and 150ns maximum access time. This through-hole component utilizes a windowed ceramic DIP package with 32 pins and a 2.79mm pin pitch. It supports parallel interface and in-system/external programming with a typical operating supply voltage of 5V. Operating temperature range is -40°C to 85°C.
Onsemi NM27C010QE150 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | Windowed CDIP |
| Package Description | Windowed Ceramic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 42.16(Max) |
| Package Width (mm) | 14.86(Max) |
| Package Height (mm) | 6.99(Max) |
| Pin Pitch (mm) | 2.79(Max) |
| Package Material | Ceramic |
| Mounting | Through Hole |
| Density | 1Mbit |
| Maximum Access Time | 150ns |
| Interface Type | Parallel |
| Maximum Operating Current | 30mA |
| Organization | 128Kx8 |
| Reprogramming Technique | UV |
| Typical Operating Supply Voltage | 5V |
| In-System Programmability | In System|External |
| Density in Bits | 1048576bit |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 4.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Programming Voltage | 4.5 to 5.5|12.5 to 13V |
| Cage Code | 5V1P1 |
| HTS Code | 8542320061 |
| Schedule B | 8542320060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
No datasheet is available for this part.