IC Otp 1MBIT 150NS 32TSOP
Onsemi NM27C010T150 technical specifications.
| Access Time | 150ns |
| Package/Case | TFSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 1Mb |
| Memory Type | Non-Volatile, , EPROM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.