IC Otp 1MBIT 120NS 32PLCC
Checking distributor stock and pricing after the page loads.
Onsemi NM27C010V120 technical specifications.
| Access Time | 120ns |
| Package/Case | LCC |
| Frequency | 120GHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 1Mb |
| Memory Type | Non-Volatile, , EPROM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |