IC EPROM 1M PARALLEL 32PLCC
Onsemi NM27C010VE120 technical specifications.
| Access Time | 120ns |
| Package/Case | LCC |
| Frequency | 120GHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | Non-Volatile, , EPROM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.