The NM27C020Q120 is a 2Mb EPROM IC with a non-volatile memory type and an access time of 120ns. It is packaged in a CDIP package and is designed for through-hole mounting. The IC operates within a temperature range of 0°C to 70°C. The NM27C020Q120 is not RoHS compliant and contains lead.
Onsemi NM27C020Q120 technical specifications.
| Access Time | 120ns |
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 2Mb |
| Memory Type | Non-Volatile, , EPROM |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.