The NM27C128N150 is a 128Kb non-volatile EPROM from Onsemi with an access time of 150ns. It is available in a DIP package and is mounted through a hole. The component is rated for operation between 0°C and 70°C. However, it is not RoHS compliant due to the presence of lead.
Checking distributor stock and pricing after the page loads.
| Access Time | 150ns |
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 128Kb |
| Memory Type | Non-Volatile, , EPROM |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |