
Serial-Microwire EEPROM with 256-bit density, organized as 16x16. Features a 5V typical operating supply voltage, 1MHz maximum operating frequency, and 1mA maximum operating current. Housed in an 8-pin PDIP through-hole package with a 2.54mm pin pitch, offering 40 years of data retention and hardware data protection. Operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Onsemi NM93C06N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NM93C06N technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 10.16(Max) |
| Package Width (mm) | 6.35 |
| Package Height (mm) | 3.3 |
| Seated Plane Height (mm) | 5.08(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | MS-001BA |
| Density | 256bit |
| Interface Type | Serial-Microwire |
| Maximum Operating Frequency | 1MHz |
| Organization | 16x16 |
| Maximum Operating Current | 1mA |
| Typical Operating Supply Voltage | 5V |
| Density in Bits | 256bit |
| Data Retention | 40Year |
| Hardware Data Protection | Yes |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 4.5V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 5V1P1 |
| HTS Code | 8542320051 |
| Schedule B | 8542320050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Onsemi NM93C06N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.