
The NM93C46LN is a 1Kb non-volatile EEPROM with a memory size of 1Kb and a memory type of non-volatile. It has an access time of 250ms and a frequency of 250kHz. The device is packaged in a DIP package and is mounted through a hole. It operates over a temperature range of 0-70°C. The NM93C46LN is not RoHS compliant.
Onsemi NM93C46LN technical specifications.
| Access Time | 250ms |
| Package/Case | DIP |
| Frequency | 250kHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 1Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
