
1K-bit Serial-Microwire EEPROM, organized as 64 x 16, operates at up to 1 MHz with a 5V supply. This surface-mount IC features an 8-pin SOIC N package with gull-wing leads, measuring 4.9mm x 3.9mm x 1.65mm. It offers 40 years of data retention and hardware data protection, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Onsemi NM93C46TEM8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NM93C46TEM8 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 4.9 |
| Package Width (mm) | 3.9 |
| Package Height (mm) | 1.65(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Density | 1Kbit |
| Interface Type | Serial-Microwire |
| Maximum Operating Frequency | 1MHz |
| Organization | 64x16 |
| Maximum Operating Current | 1mA |
| Typical Operating Supply Voltage | 5V |
| Density in Bits | 1024bit |
| Data Retention | 40Year |
| Hardware Data Protection | Yes |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 4.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8542320051 |
| Schedule B | 8542320050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi NM93C46TEM8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.