The NM93C86AM8 is a 16Kb non-volatile EEPROM with an access time of 1us. It is packaged in a surface mount SOIC package and is available in rail/Tube packaging. The device operates over a temperature range of 0°C to 70°C. It is not RoHS compliant due to the presence of lead.
Checking distributor stock and pricing after the page loads.
Onsemi NM93C86AM8 technical specifications.
| Access Time | 1us |
| Package/Case | SOIC |
| Frequency | 1MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 16Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.