This 256-bit non-volatile EEPROM is packaged in a DIP case and mounted through a hole. It operates over a temperature range of -40°C to 85°C. The device is not RoHS compliant due to the presence of lead.
Onsemi NM93CS06EN technical specifications.
| Package/Case | DIP |
| Frequency | 1MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 256b |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.