Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NM95HS01M8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NM95HS01M8 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | HiSec |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi NM95HS01M8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.