Onsemi NMF3000FCT1G technical specifications.
| Package/Case | FCBGA |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Type | Active |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NMF3000FCT1G to view detailed technical specifications.
No datasheet is available for this part.