Onsemi NOIP1SN0300A-QDI technical specifications.
| Package/Case | LCC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Pixel Format | X |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PYTHON |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NOIP1SN0300A-QDI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.