The NOIP1SN1300A-QDI CMOS image sensor is available in an LCC package and is designed to operate within a temperature range of -40°C to 85°C. It is manufactured by Onsemi and is lead free. The sensor is surface mountable and is packaged in a tray. It does not have radiation hardening capabilities and is compliant with RoHS regulations.
Onsemi NOIP1SN1300A-QDI technical specifications.
| Package/Case | LCC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PYTHON |
| RoHS | Compliant |
No datasheet is available for this part.