Monochrome CMOS image sensor featuring a 0.48 MP resolution and global shutter functionality. Offers SVGA resolution with LVDS and parallel outputs for versatile integration. Operates across a wide temperature range from -40°C to 85°C, powered by a supply voltage between 1.7V and 1.9V. Packaged in a CSP with solder termination, this optical sensor includes microlenses and protective tape on its glass lid.
Onsemi NOIP1SP0480A-STI technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| Termination Type | SOLDER |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.