The NOIP2SE1300A-QDI CMOS image sensor is a surface mount device packaged in a LCC-48 package. It is designed to operate over a temperature range of -40°C to 85°C. The sensor is compliant with lead-free standards. It is not radiation hardened.
Onsemi NOIP2SE1300A-QDI technical specifications.
| Package/Case | LCC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PYTHON |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NOIP2SE1300A-QDI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.