CMOS Image Sensor, 1.3 MP (SXGA), Global Shutter CMOS Output, Bayer Color, Microlens, LCC package, sealed glass with protective tape (D263), 64-JTRAY
Onsemi NOIP2SE1300A-QTI technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| Termination Type | SOLDER |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NOIP2SE1300A-QTI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.