
Image Sensor Color CMOS 1920x1200Pixels 52-Pin LCC Tray
Onsemi NOIV1SE2000A-QDC technical specifications.
| Package/Case | LCC |
| Frame Rate | 92fps |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 60 |
| Packaging | Tray |
| Pixel Format | X |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 125mA |
| RoHS | Compliant |
No datasheet is available for this part.