
Image Sensor Color CMOS 2592x2048Pixels 68-Pin LLCC Tray
Onsemi NOIV1SE5000A-QDC technical specifications.
| Package/Case | PLCC |
| Frame Rate | 75fps |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 40 |
| Packaging | Tray |
| Pixel Format | X |
| RoHS Compliant | Yes |
| Supply Current | 235mA |
| RoHS | Compliant |
No datasheet is available for this part.
