CMOS Image Sensor, 12 MP, Global Shutter LVDS Output, Monochrome, Microlens, micro-PGA package, sealed glass (D263), Protective Tape, 12-JTRAY
Sign in to ask questions about the Onsemi NOIV1SN012KA-GTI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NOIV1SN012KA-GTI technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 1.6 |
| Supply Voltage-Max | 2 |
| Termination Type | SOLDER |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NOIV1SN012KA-GTI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.