
The NOIV1SN5000A-QDC is a CMOS image sensor with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates at a supply voltage of 3.6V and is packaged in a lead-free LCC package. The sensor is halogen-free and RoHS compliant. It is available in a tray packaging with 40 units per package.
Onsemi NOIV1SN5000A-QDC technical specifications.
| Package/Case | LCC |
| Frame Rate | 75fps |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 40 |
| Packaging | Tray |
| Pixel Format | X |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
