CMOS Image Sensor, 8.8 MP (4k / UHD resolution), Global Shutter HiSPi output (24 port), Color with Microlens, LGA package, Protective Tape on default glass lid, 25-JTRAY
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 1.1 |
| Supply Voltage-Max | 1.3 |
| Termination Type | SOLDER |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
These are design resources that include the Onsemi NOIX1SE8000B-LTI
Official notice from Onsemi regarding the discontinuance of CCD image sensor products, including key dates for last time buys and suggested CMOS replacements.