Sign in to ask questions about the Onsemi NOM02A4-AG01G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NOM02A4-AG01G technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5.5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NOM02A4-AG01G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.