Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NP0640SAT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 84pF |
| Package/Case | SMB |
| Current Rating | 2.2A |
| Hold Current | 250mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 50A |
| Radiation Hardening | No |
| RMS Current (Irms) | 500A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NP0640SAT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi NP0640SAT3G
This product discontinuance notice from onsemi details the end-of-life schedule and suggested replacements for various Thyristor based Surge Protection Devices (TSPD).
Update to onsemi's TSPD (Thyristor based Surge Protection Device) discontinuance notice, providing updated recommended replacements from third-party suppliers.