
Bi-directional thyristor surge protection device, 58V repetitive peak reverse/forward blocking voltage, with a 30A surge current rating and 250A maximum peak pulse current. Features a 2-pin SMB (DO-214AA) lead-frame SMT package with J-lead configuration, suitable for surface mounting. Operates within a temperature range of -40°C to 150°C, offering 77V maximum breakover voltage and 500 A/us maximum rate of rise of on-state current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NP0640SBMCT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DO-214-AA |
| Package/Case | SMB |
| Package Description | SMD Plastic Package |
| Lead Shape | J-Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4.57(Max) |
| Package Width (mm) | 3.81(Max) |
| Package Height (mm) | 2.41(Max) |
| Seated Plane Height (mm) | 2.56(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | DO-214AA |
| Direction Type | Bi-Directional |
| Repetitive Peak Reverse Voltage | 58V |
| Repetitive Peak Forward Blocking Voltage | 58V |
| Maximum Peak Pulse Current | 250A |
| Surge Current Rating | 30A |
| Maximum Holding Current | 150(Min)mA |
| Peak On-State Voltage | [email protected]V |
| Repetitive Peak Off-State Current | 0.005mA |
| Maximum Breakover Current | 800mA |
| Maximum Breakover Voltage | 77V |
| Maximum Rate of Rise of On-State Current | 500A/us |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541300080 |
| Schedule B | 8541300080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi NP0640SBMCT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi NP0640SBMCT3G
Product discontinuance notice for Onsemi NP series low capacitance thyristor surge protection devices with last buy date of Feb 19, 2013, and last ship date of July 19, 2013.