
Bi-directional thyristor surge protection device, 65V repetitive peak reverse/forward blocking voltage, 30A surge current rating, and 250A maximum peak pulse current. Features a 2-pin SMB (DO-214AA) lead-frame SMT package with J-lead configuration, suitable for surface mounting. Operates across a temperature range of -40°C to 150°C, with a maximum on-state voltage of 4V at 2.2A and a maximum breakover voltage of 88V.
Onsemi NP0720SBMCT3G technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DO-214-AA |
| Package/Case | SMB |
| Package Description | SMD Plastic Package |
| Lead Shape | J-Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4.57(Max) |
| Package Width (mm) | 3.81(Max) |
| Package Height (mm) | 2.41(Max) |
| Seated Plane Height (mm) | 2.56(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | DO-214AA |
| Direction Type | Bi-Directional |
| Repetitive Peak Reverse Voltage | 65V |
| Repetitive Peak Forward Blocking Voltage | 65V |
| Maximum Peak Pulse Current | 250A |
| Surge Current Rating | 30A |
| Maximum Holding Current | 150(Min)mA |
| Peak On-State Voltage | [email protected]V |
| Repetitive Peak Off-State Current | 0.005mA |
| Maximum Breakover Current | 800mA |
| Maximum Breakover Voltage | 88V |
| Maximum Rate of Rise of On-State Current | 500A/us |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541300080 |
| Schedule B | 8541300080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi NP0720SBMCT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.