
The NP0720SBT3G is a single-element transient voltage suppressor with a capacitance of 123pF. It is packaged in an SMB surface-mount package and is rated for a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The device is capable of withstanding a peak pulse current of 80A and has a current rating of 2.2A. It is lead-free and RoHS compliant, making it suitable for use in a variety of applications.
Sign in to ask questions about the Onsemi NP0720SBT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NP0720SBT3G technical specifications.
| Capacitance | 123pF |
| Package/Case | SMB |
| Current Rating | 2.2A |
| Hold Current | 250mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 80A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NP0720SBT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
