
The NP0900SCMCT3G is a SIDAC from Onsemi with a capacitance of 33pF and a maximum repetitive reverse voltage of 75V. It operates over a temperature range of -40°C to 150°C and is available in a surface mount SMB package. The device has a hold current of 150mA and a peak pulse current of 400A. It is RoHS compliant and available in quantities of 2500 per reel.
Onsemi NP0900SCMCT3G technical specifications.
| Capacitance | 33pF |
| Package/Case | SMB |
| Hold Current | 150mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 400A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NP0900SCMCT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
