
The NP1300SAMCT3G is a SIDAC from Onsemi with a capacitance of 23pF. It has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. This component is RoHS compliant and available in a tape and reel packaging with 2500 units per package. The SIDAC is a single-element device with a hold current of 150mA and a peak pulse current of 150A.
Onsemi NP1300SAMCT3G technical specifications.
| Capacitance | 23pF |
| Package/Case | SMB |
| Hold Current | 150mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 120V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 150A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NP1300SAMCT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
