
The NP1300SCT3G is a single-element transient voltage suppressor with a capacitance of 120pF and a current rating of 2.2A. It is packaged in an SMB case and is designed for surface mount applications. The device operates over a temperature range of -40°C to 150°C and is compliant with RoHS regulations. It has a peak pulse current rating of 100A and a hold current of 250mA.
Sign in to ask questions about the Onsemi NP1300SCT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NP1300SCT3G technical specifications.
| Capacitance | 120pF |
| Package/Case | SMB |
| Current Rating | 2.2A |
| Hold Current | 250mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 100A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NP1300SCT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
