The NP1800SAMCT3G is a SIDAC from Onsemi with a capacitance of 23pF. It has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The device is packaged in an SMB case and is designed for surface mount applications. It is RoHS compliant and available in quantities of 2500 per reel.
Onsemi NP1800SAMCT3G technical specifications.
| Capacitance | 23pF |
| Package/Case | SMB |
| Hold Current | 150mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 170V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 150A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NP1800SAMCT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
